Conn MCX Adapter RCP/RCP 0Hz to 6GHz 50Ohm ST Panel Mount Gold
BEL 133-3901-401 technical specifications.
| Type | MCX Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 133-3901-401 to view detailed technical specifications.
No datasheet is available for this part.