
The BEL 133-5404-106 is a right angle MCX connector with a PL gender and crimp termination method. It has a 50 ohm impedance and operates over a frequency range of 0 to 6 GHz. The connector is designed for cable mount applications and has a product height of 11.56 mm. It is plated with gold and has a minimum operating temperature of -65°C and a maximum operating temperature of 165°C.
BEL 133-5404-106 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Height (mm) | 11.56 |
| Type | MCX |
| Gender | PL |
| Termination Method | Crimp |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | 92912 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 133-5404-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.