MCX Jack, Straight, 75 Ohm impedance, designed for crimp termination. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates from 0 to 6 GHz with a maximum frequency of 6 GHz. Rated for 335V, with operating temperatures from -65°C to 165°C. Mounts via panel, bulkhead, front side nut. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 133-8333-401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Height | 7.75mm |
| Housing Color | Gold |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCX |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-8333-401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.