
Right angle RF coaxial connector for cable mounting, featuring a 75 Ohm impedance and operating from 0Hz to 6GHz. Constructed with brass body and gold plating, it utilizes copper and brass contacts also plated in gold. The dielectric is PTFE, and the connector supports 500 mating cycles with a maximum operating temperature of 165°C. Termination is via crimp, with a voltage rating of 335V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 133-8433-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-8433-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
