The BEL 133-8445-101 is a right angle MCX connector with a PL gender and crimp termination method. It has a 75 ohm impedance and operates over a temperature range of -65 to 165°C. This connector is suitable for use in applications with operating frequencies up to 6 GHz.
BEL 133-8445-101 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Product Height (mm) | 11.56 |
| Type | MCX |
| Gender | PL |
| Termination Method | Crimp |
| Operating Frequency | 0 to 6GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | 92912 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 133-8445-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.