
Right-angle, male RF coaxial connector with a 75-ohm impedance, designed for frequencies from 0 to 6 GHz. Features gold-plated brass body and copper contacts, with a PTFE dielectric. Mounts via through-hole PCB termination with solder. Operates within a temperature range of -65°C to 165°C and has a voltage rating of 335V.
BEL 133-8701-301 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MCX |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 133-8701-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
