
RF MCX connector, female, board mount, surface mount terminal, with a straight orientation. Features a brass body plated in gold, a PTFE dielectric, and copper contacts also plated in gold. Operates up to 6 GHz with a 75 Ohm impedance and 0.1dB insertion loss. Rated for 335V, 500 mating cycles, and a temperature range of -65°C to 165°C. RoHS compliant.
BEL 133-8701-801 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 062 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 75R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-8701-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
