Straight male MCX plug connector for 50 Ohm impedance, featuring a copper alloy body and contacts with gold plating. Designed for crimp termination, this connector supports up to 6 GHz operating frequency with a maximum insertion loss of 0.1dB. It offers a mating cycle rating of 500 and operates within a temperature range of -65°C to 165°C. The dielectric material is PTFE, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 133-9403-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper Alloy |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 133-9403-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
