RF MCX connector, female, board mount, straight orientation, featuring a solder termination and a locking mechanism. This connector operates up to 6 GHz with a 50 Ohm impedance. Constructed with a copper body and contacts, both plated in gold, and a PTFE dielectric. It supports 500 mating cycles, a voltage rating of 335V, and operates within a temperature range of -65°C to 165°C. RoHS compliant.
BEL 133-9701-211 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
No datasheet is available for this part.