RF coaxial connector, MCX type, with a straight, male gender and standard polarity. Features a 50 Ohm impedance and operates from 0 Hz to 6 GHz, with a maximum frequency of 6 GHz. Constructed with a copper alloy body plated in gold, and copper contacts also plated in gold. Dielectric material is PTFE, and it supports 500 mating cycles. Designed for edge, board mounting with solder termination, and has a voltage rating of 335V. Operating temperature range is -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 133-9701-801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper Alloy |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 133-9701-801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.