RF coaxial adapter with straight orientation, featuring SMA to SMB mating interfaces. This component offers a 50 Ohm impedance, operates from 0Hz to 4GHz, and supports up to 500 mating cycles. Constructed with a brass body plated in gold, it utilizes copper contacts with gold plating and a PTFE dielectric. Maximum operating temperature is 165°C, with a voltage rating of 335V.
BEL 134-1012-031 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Length | 0.767inch |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Plating | Gold |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.