
Straight SMA to MCX adapter with female connectors on both ends. Features 50 Ohm impedance, operating from 0 to 6 GHz with a maximum frequency of 6 GHz. Constructed with a brass body plated in gold, a PTFE dielectric, and gold-plated copper center contacts. Offers 500 mating cycles, a maximum operating temperature of 165°C, and is lead-free and RoHS compliant.
Sign in to ask questions about the BEL 134-1018-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 134-1018-001 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 134-1018-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
