
This SMA female RF connector features a brass body with gold plating and a copper center contact with gold plating. It has a PTFE dielectric material and is designed for free-hanging mounting. The connector operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It can withstand 500 mating cycles and has an insertion loss of 0.1dB.
BEL 134-1019-161 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Female |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 134-1019-161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.