
RF coaxial adapter with straight orientation, featuring female SMA and female MMCX connectors. Designed for 50 Ohm impedance, this adapter operates from 0Hz to 6GHz, with a maximum frequency of 6GHz. Constructed with a brass body plated in gold and a copper center contact also plated in gold, it utilizes a PTFE dielectric. The component offers a voltage rating of 500V and a mating cycle of 500, with a temperature range of -65°C to 165°C.
Sign in to ask questions about the BEL 134-1019-171 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 134-1019-171 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 16.38mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for BEL 134-1019-171 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
