
This RF coaxial connector features a stainless steel body, gold-plated center contact, and copper contact with gold plating. It has an impedance of 75R and operates at frequencies up to 6GHz. The connector is designed for free hanging mounting and is available in bulk packaging. It can withstand up to 500 mating cycles and has a maximum operating temperature of 165°C and minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 134-1068-031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 134-1068-031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.