
This RF connector features a copper contact material with gold plating and an impedance of 50 ohms. It operates over a frequency range of 0 to 6 GHz and is designed for panel mount applications. The connector is available in a bulk packaging configuration with 25 units per package. It is compliant with RoHS regulations but not Reach SVHC compliant. The operating temperature range is from -65°C to 165°C.
BEL 135-3302-401 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 135-3302-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.