
RF coaxial connector, MMCX male, straight, cable mount, 50 Ohm impedance, operating frequency 0Hz to 6GHz. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Rated for 500 mating cycles, 170V voltage, and operating temperatures from -55°C to 155°C. Crimp termination, lead-free, and RoHS compliant.
BEL 135-3303-001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for BEL 135-3303-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.