
This RCP MMCX cable mount connector features a straight body orientation and a gold-plated contact. It operates over a frequency range of 0 to 6 GHz and has an impedance of 50 ohms. The connector is designed for use in temperatures ranging from -65 to 165°C and can be terminated using either solder or crimp methods.
BEL 135-3304-001 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 13.84 |
| Product Diameter (mm) | 4.39 |
| Type | MMCX |
| Gender | RCP |
| Termination Method | Solder|Crimp |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| Cage Code | 92912 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 135-3304-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.