
RF coaxial connector, male, right-angle, cable mount, featuring a brass body with gold plating and a PTFE dielectric. This MMCX series connector offers a 50-ohm impedance, operates up to 6 GHz, and has a voltage rating of 170V. It utilizes a crimp termination for its copper center contact, plated in gold, and exhibits a maximum insertion loss of 0.2dB. Operating temperature range is -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Length | 0.276inch |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MMCX |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
