RF coaxial connector, male, right angle, cable mount, featuring a brass body with gold plating and a PTFE dielectric. This connector offers 50 Ohm impedance, a maximum operating frequency of 6 GHz, and a voltage rating of 170V. It supports 500 mating cycles and has a maximum operating temperature of 155°C. Termination is via crimp, with gold-plated copper contacts.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
