
Right-angle, male RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating frequency range of 0 to 6 GHz. Constructed with a brass body plated in gold, it utilizes a copper center contact also plated in gold, with a PTFE dielectric. This connector supports up to 500 mating cycles, has a voltage rating of 170V, and an insertion loss of 0.2dB. It operates within a temperature range of -55°C to 155°C and is RoHS compliant.
BEL 135-3404-101 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.48mm |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Length | 7.01mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for BEL 135-3404-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
