
RF coaxial connector, right-angle, cable mount, solder termination, featuring a 50-ohm impedance and operating frequency range of 0 to 6 GHz. Constructed with a brass body and gold plating, it utilizes copper center contacts with gold plating and a PTFE dielectric for reliable signal transmission. This connector offers a maximum operating temperature of 155°C, a minimum of -55°C, and supports up to 500 mating cycles. It is lead-free, RoHS compliant, and rated for 170V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 135-3693-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Height | 7.01mm |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for BEL 135-3693-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.