
RF MMCX connector, featuring a straight, board mount, through-hole design with a solder terminal. This female connector offers a 50 Ohm impedance and operates up to 6 GHz, with a maximum voltage rating of 225V. Constructed with a brass body and copper center contact, both plated in gold for enhanced conductivity and durability. The PTFE dielectric ensures reliable performance across a wide temperature range of -65°C to 165°C, with a low insertion loss of 0.1dB.
BEL 135-3701-201 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.45mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Length | 3.45mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 6 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMCX |
| Termination | Solder |
| Voltage Rating | 225V |
| RoHS | Compliant |
Download the complete datasheet for BEL 135-3701-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
