
RF MMCX connector, female, straight orientation, featuring a brass body with gold plating and copper contacts also plated in gold. Designed for board mount applications with through-hole termination, this connector operates at 50 Ohm impedance up to 6 GHz, offering a low insertion loss of 0.1dB. It supports a voltage rating of 170V and operates within a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
BEL 135-3701-211 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 3.45mm |
| Frequency | 6GHz |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Length | 3.45mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 6 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMCX |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
