
Right-angle RF MMCX connector featuring a single female contact for board mounting with a solder terminal. Designed for 50 Ohm impedance and operating frequencies up to 6 GHz, this connector boasts gold-plated brass body and copper contacts with PTFE dielectric. It offers a maximum mating cycle of 500, a voltage rating of 170V, and operates within a temperature range of -65°C to 165°C.
BEL 135-3701-301 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Length | 6.5mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for BEL 135-3701-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
