
Right-angle RF MMCX connector for PCB mounting, featuring a single female contact with a solder terminal. This connector operates up to 6 GHz with a 50 Ohm impedance and a maximum voltage rating of 170V. Constructed with a brass body and gold plating, it utilizes copper contacts also plated in gold for optimal signal integrity. Designed for reliable performance across a wide temperature range of -65°C to 165°C, it offers a low insertion loss of 0.2dB and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
BEL 135-3701-311 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Frequency | 6GHz |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 6 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMCX |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
