
RF MMCX connector, female, board mount, surface mount terminal, straight orientation, and locking mechanism. Features 1 contact, 50 Ohm impedance, and operates up to 6 GHz. Constructed with brass body and copper contacts, both plated in gold, and a PTFE dielectric. Rated for 500 mating cycles, 170V, and a temperature range of -65°C to 165°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
BEL 135-3711-201 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
