
RF coaxial connector, straight female MMCX type, designed for surface mount applications. Features 50 Ohm impedance and operates from 0 Hz to 6 GHz with a maximum frequency of 6 GHz. Constructed with a brass body and PTFE dielectric, both plated in gold for optimal conductivity. Center contacts are copper, also gold-plated. Rated for 170V, 500 mating cycles, and a temperature range of -65°C to 165°C. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 135-3711-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 135-3711-202 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for BEL 135-3711-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.