RF coaxial connector, MMCX series, female, straight orientation, designed for edge and board surface mounting. Features a 50 Ohm impedance, operating frequency range of 0Hz to 6GHz, and a maximum operating temperature of 155°C. Constructed with a brass body plated in gold, copper contacts with gold plating, and a PTFE dielectric. Rated for 500 mating cycles and 170V, supplied in tape and reel packaging.
BEL 135-3711-802 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Edge, Board, Surface Mount |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 135-3711-802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.