
RF MMCX connector, male, straight orientation, board mount with solder terminal. Features a brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Operates at frequencies up to 6 GHz with 50 Ohm impedance and 0.1 dB insertion loss. Rated for 500 mating cycles, a voltage of 170V, and an operating temperature range of -55°C to 155°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
BEL 135-3801-201 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Length | 0.301inch |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
