
RF MMCX connector, female, straight orientation, through-hole mount. Features 50 Ohm impedance, 6 GHz maximum operating frequency, and 170V voltage rating. Constructed with copper and copper alloy body, PTFE dielectric, and gold-plated contacts for durability. Rated for 500 mating cycles and operates across a temperature range of -55°C to 155°C. Solder termination ensures secure connections.
BEL 135-9701-211 technical specifications.
| Body Material | Copper, Copper Alloy |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 6 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 135-9701-211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
