
The BEL 135-9701-301 is a through hole RF connector with a voltage rating of 170V and impedance of 50R. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The connector is made of copper alloy with a gold plating on the body and contacts. It is rated for 500 mating cycles and has a maximum frequency of 6GHz.
BEL 135-9701-301 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 135-9701-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
