
This N-Type RF connector features a brass body with tin plating, a gold-plated center contact, and a gold-plated contact. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is designed for use in frequencies up to 11 GHz and has a voltage rating of 335V. It is available in a bulk packaging option with 25 pieces per package.
Sign in to ask questions about the BEL 138-4407-107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 138-4407-107 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | N Type |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 138-4407-107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.