This flange mount RF connector features a body made of brass with a tin plating and a gold-plated center contact. The dielectric material is PTFE and the housing color is silver. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is designed for use in environments with a maximum frequency of 11GHz and a voltage rating of 1kV. It is available in a bulk packaging quantity of 25 pieces.
BEL 138-4701-407 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 138-4701-407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.