This flange mount RF connector features copper contacts with gold plating and an impedance of 50 ohms. It operates over a temperature range of -65°C to 165°C and is suitable for use in high-frequency applications up to 11 GHz. The connector is lead-free and has a straight orientation. It is packaged in bulk and is designed for panel mounting via solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |