
Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) ZIF & LIF connector featuring 14 positions and 2 rows, designed for panel or chassis mounting with a bottom mounting style. This terminal block offers 28 wire entries, accepts a maximum wire gauge of 14AWG, and operates with a 250V voltage rating and 20A current rating. Constructed with a black phenolic insulation material, it boasts a wide operating temperature range from -55°C to 300°C and a flammability rating of UL94 V-1.
Sign in to ask questions about the BEL 14-141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 14-141 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-1 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 6.875inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Mounting Style | BOTTOM |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Number of Wire Entries | 28 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 141 |
| Voltage Rating | 250V |
| Width | 28.6mm |
| Wire Gauge (Max) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 14-141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.