
SMA Straight RF Coaxial Connector for cable mounting. Features 50 Ohm impedance, operating frequency from 0 Hz to 26.5 GHz, and a maximum frequency of 12.4 GHz. Constructed with a stainless steel body, brass center contact plated in gold, and a PTFE dielectric. Rated for 250V, with a temperature range of -65°C to 165°C. RoHS compliant and lead-free.
BEL 141-0404-012 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 26.5 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 141-0404-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
