
This SMA stainless steel RF connector features a male gender, 50R impedance, and operates over a frequency range of 0 to 12.4 GHz. The connector is made of stainless steel with a gold-plated brass contact and a teflon insulation material. It is designed for cable mounting and is lead-free and RoHS compliant. The operating temperature range is -65°C to 165°C.
BEL 141-0407-012 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA Stainless Steel |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.