SMA Male RF connector with a straight, cable mount orientation. Features a 50 Ohm impedance and operates from 0 Hz to 26.5 GHz. Constructed with a stainless steel body plated in gold, a PTFE dielectric, and gold-plated copper contacts. Rated for 335V and a temperature range of -65°C to 165°C. Termination is via solder.
Sign in to ask questions about the BEL 141-0693-062 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 141-0693-062 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Color | Silver, Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 26.5GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 26.5 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Normal |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 141-0693-062 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.