Conn SMA Adapter RCP/PL 0Hz to 6GHz 50Ohm ST Gold Over Nickel Over Copper
Checking distributor stock and pricing after the page loads.
| Type | SMA Adapter |
| Gender | RCP/PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel Over Copper |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |