Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
141J-1 Datasheet | Jumpers & Shunts | BEL
Browse
Manufacturers
API
BOM
Account
BEL
141J-1
Datasheet
BEL
141J-1
Conn Jumper 2 POS ST
Connectors & Interconnects
Board-to-Board & Mezzanine
Connectors & Interconnects
Board-to-Board & Mezzanine
Headers & Receptacles
Jumpers & Shunts
Conn Jumper 2 POS ST
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
BEL 141J-1 technical specifications.
General
Lead Free
Lead Free
Number of Circuits
2
Number of Positions
2
Primary Type
JUMPER
Reach SVHC Compliant
No
RoHS Compliant
Yes
Series
141
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account