Sign in to ask questions about the BEL 142-0002-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 142-0002-301 technical specifications.
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0002-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
