
This SMC connector features a female gender, gold contact plating, and a nickel-plated brass body. It has a silver housing color and is designed for through-hole mounting. The connector is RoHS compliant and has an impedance of 50 ohms.
Sign in to ask questions about the BEL 142-0003-246 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 142-0003-246 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMC |
| Contact Plating | Gold, Nickel |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Mount | Through Hole |
| Number of Ports | 1 |
| Plating | Nickel, Gold |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| Shell Plating | Gold |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0003-246 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.