Sign in to ask questions about the BEL 142-0093-801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 142-0093-801 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Plating | Gold |
| Housing Color | Gold |
| Mount | Edge, Board |
| Number of Ports | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 142-0093-801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.