
RF coaxial connector, SMA male, straight, cable mount, 50 Ohm impedance, operating frequency 0 to 12.4 GHz, with a maximum frequency of 12.4 GHz. Features brass body with gold plating, brass center contact with gold plating, and ETFE dielectric. Rated for 250V, with a temperature range of -65°C to 165°C and 500 mating cycles. RoHS compliant and lead-free.
BEL 142-0203-011 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | ETFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 20.7mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0203-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.