
SMA RF coaxial connector, straight orientation, cable mount, free hanging. Features 50 Ohm impedance, operating frequency from 0 to 12.4 GHz, and a maximum operating temperature of 165°C. Constructed with a brass body plated in gold, brass and copper contacts with gold plating, and a PTFE dielectric. Offers 500 mating cycles and a voltage rating of 250V. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 142-0303-011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0303-011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.