This SMA plug connector features a crimp termination method and operates at frequencies up to 12.4GHz. It has a gold contact plating and a straight body orientation. The connector is designed for cable mount applications and can withstand operating temperatures between -65°C and 165°C. The impedance of the connector is 50 ohms.
BEL 142-0403-001 technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 142-0403-001 to view detailed technical specifications.
No datasheet is available for this part.