
RF SMA connector, male gender, straight orientation, designed for cable mounting with crimp termination. Features brass contacts with gold plating, PTFE dielectric and insulation, and a 50 Ohm impedance. Operates from DC up to 12.4 GHz, with a temperature range of -65°C to 165°C. This locking plug offers a free-hanging mount and is supplied in bulk packaging.
BEL 142-0403-011 technical specifications.
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | PTFE |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0403-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.