
RF coaxial connector with SMA series designation, featuring a straight, cable mount orientation. This component operates from 0 Hz to 12.4 GHz with a 50 Ohm impedance. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric, it offers a maximum operating temperature of 165°C and a minimum of -65°C. The connector is designed for crimp termination and has a voltage rating of 250V.
BEL 142-0439-001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 21.4mm |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0439-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
