
RF SMA connector, straight orientation, male plug with a single contact. Features brass body and center contact, both gold-plated, with PTFE dielectric. Operates at 50 Ohm impedance up to 26.5 GHz, with a voltage rating of 335V. Suitable for cable mounting with solder termination and 500 mating cycles. Rated for -65°C to 165°C operating temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 142-0693-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 7.92mm |
| Dielectric Material | PTFE |
| Frequency | 26.5GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 10.29mm |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0693-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.